ADS7800AH is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 393
Unit Price: $44.26000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3
Unit Price: $2,800.44000
Datasheet
JDN-24-CDIP 4204038 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7800AH

DigiKey Part Number
296-ADS7800AH-ND
Manufacturer
Manufacturer Product Number
ADS7800AH
Description
IC ADC 12BIT SAR 24CDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-CDIP
Datasheet
 Datasheet
EDA/CAD Models
ADS7800AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
333k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
5V, -11.4V ~ 16.5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-CDIP (0.300", 7.62mm)
Supplier Device Package
24-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2$2,307.33000$4,614.66
10$2,095.41400$20,954.14
25$2,011.26480$50,281.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.