
ADS7229IRSAT | |
---|---|
DigiKey Part Number | 296-23664-2-ND - Tape & Reel (TR) 296-23664-1-ND - Cut Tape (CT) 296-23664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7229IRSAT |
Description | IC ADC 12BIT SAR 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7229IRSAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.00000 | $61.00 |
10 | $47.12000 | $471.20 |
25 | $43.64600 | $1,091.15 |
100 | $39.83050 | $3,983.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $38.01044 | $9,502.61 |
500 | $36.91344 | $18,456.72 |
750 | $36.36425 | $27,273.19 |
1,250 | $35.75586 | $44,694.82 |
1,750 | $35.40014 | $61,950.25 |