14 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7056IRUGR

DigiKey Part Number
296-47123-2-ND - Tape & Reel (TR)
296-47123-1-ND - Cut Tape (CT)
296-47123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7056IRUGR
Description
IC ADC 14BIT 8-X2QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS7056IRUGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
2.5M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,461
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.11000$65.11
10$50.35700$503.57
25$46.66520$1,166.63
100$42.60960$4,260.96
250$41.51036$10,377.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$37.36557$112,096.71
Manufacturers Standard Package