Parametric Equivalent

ADS6142IRHB25 | |
|---|---|
DigiKey Part Number | ADS6142IRHB25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS6142IRHB25 |
Description | IC ADC 14BIT 32-VQFN |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS6142IRHB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $267.54720 | $6,688.68 |
| 50 | $257.97920 | $12,898.96 |
| 75 | $253.18600 | $18,988.95 |
| 125 | $247.87496 | $30,984.37 |
| 175 | $244.77189 | $42,835.08 |
| 250 | $241.78644 | $60,446.61 |


