
ADS4145IRGZT | |
|---|---|
DigiKey Part Number | 296-28385-2-ND - Tape & Reel (TR) 296-28385-1-ND - Cut Tape (CT) 296-28385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS4145IRGZT |
Description | IC ADC 14BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS4145IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 125M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $502.17000 | $502.17 |
| 10 | $414.33100 | $4,143.31 |
| 25 | $392.39920 | $9,809.98 |
| 100 | $386.83880 | $38,683.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $356.80192 | $89,200.48 |

