ADS5520IPAP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADS5520IPAP
Nuts and Bolts of the Delta-Sigma Converter

ADS1626IPAPT

DigiKey Part Number
296-15877-2-ND - Tape & Reel (TR)
296-15877-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADS1626IPAPT
Description
IC ADC 18BIT SIGMA-DELTA 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS1626IPAPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
1.25M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 3.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,962 View Now
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$325.66000$325.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$259.15256$64,788.14
Manufacturers Standard Package

Other Suppliers on DigiKey

1,962In Stock
Ships from Rochester Electronics, LLC