
ADS131M02IPWT | |
|---|---|
DigiKey Part Number | 296-ADS131M02IPWTTR-ND - Tape & Reel (TR) 296-ADS131M02IPWTCT-ND - Cut Tape (CT) 296-ADS131M02IPWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M02IPWT |
Description | IC ADC 24BIT 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.4V ~ 3.6V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 32k | Features PGA, Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Data Interface Serial, SPI | Supplier Device Package 20-TSSOP |
Configuration PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.82000 | $37.82 |
| 10 | $28.70900 | $287.09 |
| 25 | $26.42720 | $660.68 |
| 100 | $23.92210 | $2,392.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $22.72684 | $5,681.71 |
| 500 | $22.00648 | $11,003.24 |
| 750 | $21.64556 | $16,234.17 |
| 1,250 | $21.24587 | $26,557.34 |
| 1,750 | $21.01218 | $36,771.32 |
| 2,500 | $20.78754 | $51,968.85 |

