
ADS125H02IRHBT | |
|---|---|
DigiKey Part Number | 296-ADS125H02IRHBTTR-ND - Tape & Reel (TR) 296-ADS125H02IRHBTCT-ND - Cut Tape (CT) 296-ADS125H02IRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS125H02IRHBT |
Description | IC ADC 24BIT SIGMA-DELTA 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS125H02IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 40k | |
Number of Inputs | 3 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI, Parallel | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V ~ 36V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -45°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.31000 | $160.31 |
| 10 | $127.87600 | $1,278.76 |
| 25 | $119.77320 | $2,994.33 |
| 100 | $110.86420 | $11,086.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $106.61820 | $26,654.55 |
| 500 | $104.05874 | $52,029.37 |
| 750 | $102.77741 | $77,083.06 |




