24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-VQFN (7x7)

ADS1258IRTCR

DigiKey Part Number
296-49532-2-ND - Tape & Reel (TR)
296-49532-1-ND - Cut Tape (CT)
296-49532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1258IRTCR
Description
IC ADC 24BIT 48-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS1258IRTCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
125k
Number of Inputs
8, 16
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,208
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$204.88000$204.88
10$164.50400$1,645.04
25$154.41640$3,860.41
100$146.19220$14,619.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$129.47731$323,693.27
Manufacturers Standard Package