ADS1258EVM-PDK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADS1258EVM-PDK

ADS1258EVM-PDK

DigiKey Part Number
296-30634-ND
Manufacturer
Manufacturer Product Number
ADS1258EVM-PDK
Description
KIT PERFORMANCE DEMO ADS1258EVM
Customer Reference
Detailed Description
ADS1258 - 24 Bit 125k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
24
Sampling Rate (Per Second)
125k
Data Interface
SPI
Input Range
0 ~ 5V
Power (Typ) @ Conditions
42mW @ 125kSPS
Utilized IC / Part
ADS1258
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.