24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS122C04IRTER

DigiKey Part Number
296-50886-2-ND - Tape & Reel (TR)
296-50886-1-ND - Cut Tape (CT)
296-50886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS122C04IRTER
Description
IC ADC 24BIT SIGMA-DELTA 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS122C04IRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
2k
Number of Inputs
4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.3V ~ 5.5V
Voltage - Supply, Digital
2.3V ~ 5.5V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$78.68000$78.68
10$61.26700$612.67
25$56.92560$1,423.14
100$52.15060$5,215.06
250$49.87456$12,468.64
500$48.50258$24,251.29
1,000$47.37352$47,373.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$45.97882$137,936.46
Manufacturers Standard Package