MFR Recommended


ADS1201U/1K | |
|---|---|
DigiKey Part Number | ADS1201U/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1201U/1K |
Description | IC MODULATOR 24BIT 1K 16SOIC |
Customer Reference | |
Detailed Description | Modulator 24 b 1k Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS1201U/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 1k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


