16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS112C04IRTET

DigiKey Part Number
296-53161-2-ND - Tape & Reel (TR)
296-53161-1-ND - Cut Tape (CT)
296-53161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS112C04IRTET
Description
IC ADC 16BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS112C04IRTET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
External, Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.3V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.3V ~ 5.5V
Number of Bits
16
Features
PGA, Temperature Sensor
Sampling Rate (Per Second)
2k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
4
Package / Case
16-WFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
16-WQFN (3x3)
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$76.79000$76.79
10$59.72100$597.21
25$55.45560$1,386.39
100$50.76200$5,076.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$48.52528$12,131.32
500$47.17694$23,588.47
750$46.50168$34,876.26
1,250$45.75350$57,191.88
1,750$45.31630$79,303.52
Manufacturers Standard Package