10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1115IDGSR

DigiKey Part Number
296-38849-2-ND - Tape & Reel (TR)
296-38849-1-ND - Cut Tape (CT)
296-38849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1115IDGSR
Description
IC ADC 16BIT SIGMA-DELTA 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1115IDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
860
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,644
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.04000$42.04
10$32.07200$320.72
25$29.57600$739.40
100$26.83030$2,683.03
250$25.52144$6,380.36
500$24.73268$12,366.34
1,000$24.08352$24,083.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$23.39830$58,495.75
Manufacturers Standard Package