New Product
10 UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1113QNKSRQ1

DigiKey Part Number
296-ADS1113QNKSRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1113QNKSRQ1
Description
AUTOMOTIVE 16-BIT 860SPS 1-CH DE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-UQFN (2x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
860
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
Internal Oscillator
Operating Temperature
-40°C ~ 125°C
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (2x1.6)
Mounting Type
Surface Mount, Wettable Flank
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$26.53844$132,692.20
Manufacturers Standard Package