Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ADS1110A7IDBVT | |
|---|---|
DigiKey Part Number | 296-14468-2-ND - Tape & Reel (TR) 296-14468-1-ND - Cut Tape (CT) 296-14468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1110A7IDBVT |
Description | IC ADC 16BIT SIGMA-DELTA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1110A7IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 240 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.79000 | $45.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $30.68624 | $7,671.56 |
| 500 | $29.76742 | $14,883.71 |
| 750 | $29.30712 | $21,980.34 |
| 1,250 | $28.79722 | $35,996.53 |
| 1,750 | $28.49943 | $49,874.00 |
| 2,500 | $28.21267 | $70,531.68 |


