
ADS1100A7IDBVT | |
|---|---|
DigiKey Part Number | 296-32008-2-ND - Tape & Reel (TR) 296-32008-1-ND - Cut Tape (CT) 296-32008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1100A7IDBVT |
Description | IC ADC 16BIT SIGMA-DELTA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1100A7IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 128 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.29000 | $40.29 |
| 10 | $30.67400 | $306.74 |
| 25 | $28.27200 | $706.80 |
| 100 | $25.62890 | $2,562.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $24.36952 | $6,092.38 |
| 500 | $23.60984 | $11,804.92 |
| 750 | $23.22968 | $17,422.26 |
| 1,250 | $22.80835 | $28,510.44 |
| 1,750 | $22.56195 | $39,483.41 |
| 2,500 | $22.32509 | $55,812.72 |

