
ADS1100A5IDBVT | |
|---|---|
DigiKey Part Number | 296-14302-2-ND - Tape & Reel (TR) 296-14302-1-ND - Cut Tape (CT) 296-14302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1100A5IDBVT |
Description | IC ADC 16BIT SIGMA-DELTA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1100A5IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 128 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.90000 | $43.90 |
| 10 | $33.51900 | $335.19 |
| 25 | $30.92600 | $773.15 |
| 100 | $28.07310 | $2,807.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $26.71396 | $6,678.49 |
| 500 | $25.89476 | $12,947.38 |
| 750 | $25.48424 | $19,113.18 |
| 1,250 | $25.02966 | $31,287.08 |
| 1,750 | $24.76391 | $43,336.84 |
| 2,500 | $24.50849 | $61,271.22 |

