16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1100A4IDBVR

DigiKey Part Number
ADS1100A4IDBVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1100A4IDBVR
Description
IC ADC 16BIT SIGMA-DELTA SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS1100A4IDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
128
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,917 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$22.21301$66,639.03
Manufacturers Standard Package

Other Suppliers on DigiKey

4,917In Stock
Ships from Rochester Electronics, LLC