
ADS1015LIYCJR | |
|---|---|
DigiKey Part Number | 296-ADS1015LIYCJRTR-ND - Tape & Reel (TR) 296-ADS1015LIYCJRCT-ND - Cut Tape (CT) 296-ADS1015LIYCJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1015LIYCJR |
Description | IC ADC 12BIT 12-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 12-DSBGA (1.46x1.11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 3.6V | |
Voltage - Supply, Digital | 2V ~ 3.6V | |
Features | Oscillator, PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.46x1.11) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $13.29192 | $39,875.76 |
| 6,000 | $13.04204 | $78,252.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.24000 | $25.24 |
| 10 | $18.89300 | $188.93 |
| 25 | $17.30120 | $432.53 |
| 100 | $15.55260 | $1,555.26 |
| 250 | $14.71880 | $3,679.70 |
| 500 | $14.46572 | $7,232.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.50000 | $24.50 |
| 10 | $18.34200 | $183.42 |
| 25 | $16.79480 | $419.87 |
| 100 | $15.09960 | $1,509.96 |
| 250 | $14.28996 | $3,572.49 |
| 500 | $13.80226 | $6,901.13 |
| 1,000 | $13.40072 | $13,400.72 |



