
ESDSLC0524DFN10HE3-TP | |
---|---|
DigiKey Part Number | 353-ESDSLC0524DFN10HE3-TPTR-ND - Tape & Reel (TR) 353-ESDSLC0524DFN10HE3-TPCT-ND - Cut Tape (CT) 353-ESDSLC0524DFN10HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSLC0524DFN10HE3-TP |
Description | TVS DIODE 5VWM 13VC 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.87200 | $18.72 |
100 | $1.17420 | $117.42 |
500 | $0.87218 | $436.09 |
1,000 | $0.77438 | $774.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64996 | $1,949.88 |
6,000 | $0.58717 | $3,523.02 |
9,000 | $0.55515 | $4,996.35 |
15,000 | $0.51916 | $7,787.40 |
21,000 | $0.49784 | $10,454.64 |
30,000 | $0.47711 | $14,313.30 |
75,000 | $0.43160 | $32,370.00 |
150,000 | $0.41055 | $61,582.50 |