16 Bit Analog to Digital Converter 2 Input 2 SAR 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3662IRSBT

DigiKey Part Number
296-ADC3662IRSBTTR-ND - Tape & Reel (TR)
296-ADC3662IRSBTCT-ND - Cut Tape (CT)
296-ADC3662IRSBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC3662IRSBT
Description
IC ADC 16BIT 40-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 SAR 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADC3662IRSBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
25M
Number of Inputs
2
Input Type
Single Ended
Data Interface
LVDS - Serial, SPI
Configuration
ADC
Ratio - S/H:ADC
0:2
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
1.75V ~ 1.85V
Voltage - Supply, Digital
1.75V ~ 1.85V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$759.09000$759.09
10$633.74600$6,337.46
25$603.78680$15,094.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$551.66000$137,915.00
Manufacturers Standard Package