New at DigiKey
20-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0108EQWRKSRQ1

DigiKey Part Number
296-TXS0108EQWRKSRQ1TR-ND - Tape & Reel (TR)
296-TXS0108EQWRKSRQ1CT-ND - Cut Tape (CT)
296-TXS0108EQWRKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0108EQWRKSRQ1
Description
IC XLTR VL BIDIR 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
TXS0108EQWRKSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
110Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,768
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.12000$14.12
10$10.37900$103.79
25$9.43280$235.82
100$8.39740$839.74
250$7.90360$1,975.90
500$7.60568$3,802.84
1,000$7.36042$7,360.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.05763$21,172.89
6,000$6.90939$41,456.34
9,000$6.83520$61,516.80
Manufacturers Standard Package