New Product
64 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 VQFN
64 VQFN

ADC3549IRTD

DigiKey Part Number
296-ADC3549IRTD-ND
Manufacturer
Manufacturer Product Number
ADC3549IRTD
Description
14-BIT ONE-CHANNEL 500MSPS ADC W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADC3549IRTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
500M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Serial, SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
-
Reference Type
External, Internal
Voltage - Supply, Analog
1.15V ~ 1.225V, 1.75V ~ 1.85V
Voltage - Supply, Digital
1.15V ~ 1.225V, 1.75V ~ 1.85V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount, Wettable Flank
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
260$895.31354$232,781.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.