
ADC3562IRSBT | |
|---|---|
DigiKey Part Number | 296-ADC3562IRSBTTR-ND - Tape & Reel (TR) 296-ADC3562IRSBTCT-ND - Cut Tape (CT) 296-ADC3562IRSBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC3562IRSBT |
Description | IC ADC 16BIT 40-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1, 2 Input 1 40-WQFN (5x5) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.75V ~ 1.85V |
Number of Bits 16 | Voltage - Supply, Digital 1.75V ~ 1.85V |
Sampling Rate (Per Second) 25M | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1, 2 | Package / Case 40-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 40-WQFN (5x5) |
Data Interface LVDS - Parallel, SPI | Mounting Type Surface Mount |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $554.70000 | $554.70 |
| 10 | $459.40900 | $4,594.09 |
| 25 | $435.60480 | $10,890.12 |
| 100 | $409.44800 | $40,944.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $396.98304 | $99,245.76 |







