
ADC3424EVM | |
---|---|
DigiKey Part Number | 296-45582-ND |
Manufacturer | |
Manufacturer Product Number | ADC3424EVM |
Description | EVAL BOARD FOR ADC3424 |
Customer Reference | |
Detailed Description | ADC3424 - 12 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 4 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | LVDS - Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 391mW @ 125MSPS | |
Utilized IC / Part | ADC3424 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |