
ADC168M102RRHBTSEP | |
---|---|
DigiKey Part Number | 296-ADC168M102RRHBTSEPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC168M102RRHBTSEP |
Description | RADIATION-TOLERANT, 8-CHANNEL, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 2 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | Serial, SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V, 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $48,141.67336 | $12,035,418.34 |