10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC122S625CIMM/NOPB

DigiKey Part Number
ADC122S625CIMM/NOPBTR-ND - Tape & Reel (TR)
ADC122S625CIMM/NOPBCT-ND - Cut Tape (CT)
ADC122S625CIMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC122S625CIMM/NOPB
Description
IC ADC 12BIT SAR 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 SAR 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC122S625CIMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,584
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$78.29000$78.29
10$61.00700$610.07
25$56.67560$1,416.89
100$51.91840$5,191.84
250$49.65016$12,412.54
500$48.28314$24,141.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$47.15784$47,157.84
Manufacturers Standard Package