
ADC1175CIMTCX/NOPB | |
|---|---|
DigiKey Part Number | 296-35235-2-ND - Tape & Reel (TR) 296-35235-1-ND - Cut Tape (CT) 296-35235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC1175CIMTCX/NOPB |
Description | IC ADC 8BIT 24-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Two-Step 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC1175CIMTCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Two-Step | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.21000 | $70.21 |
| 10 | $54.45900 | $544.59 |
| 25 | $50.50960 | $1,262.74 |
| 100 | $46.17360 | $4,617.36 |
| 250 | $45.13308 | $11,283.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $40.75105 | $101,877.62 |


