12 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC122S021CIMM/NOPB

DigiKey Part Number
ADC122S021CIMM/NOPBTR-ND - Tape & Reel (TR)
ADC122S021CIMM/NOPBCT-ND - Cut Tape (CT)
ADC122S021CIMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC122S021CIMM/NOPB
Description
IC ADC 12BIT SAR 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC122S021CIMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
2
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,559
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.12000$28.12
10$21.12900$211.29
25$19.37960$484.49
100$17.45340$1,745.34
250$16.53572$4,133.93
500$16.32740$8,163.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.52671$15,526.71
2,000$15.15182$30,303.64
3,000$14.96412$44,892.36
5,000$14.75613$73,780.65
Manufacturers Standard Package