
TPS25859Q1EVM-161 | |
|---|---|
DigiKey Part Number | 296-TPS25859Q1EVM-161-ND |
Manufacturer | |
Manufacturer Product Number | TPS25859Q1EVM-161 |
Description | EVAL BOARD FOR TPS25859-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS25859-Q1 - USB Type-C® Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® | |
Embedded | No | |
Utilized IC / Part | TPS25859-Q1 | |
Primary Attributes | 5.5V ~ 26V Operating Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s), Cable(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $770.77000 | $770.77 |

