ADC0831CCWMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 203
Unit Price: $32.68000
Datasheet
LM2574HVMX-15/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0831CCWMX

DigiKey Part Number
ADC0831CCWMXTR-ND - Tape & Reel (TR)
ADC0831CCWMXCT-ND - Cut Tape (CT)
ADC0831CCWMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC0831CCWMX
Description
IC ADC 8BIT SAR 14SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC0831CCWMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
31.25k
Number of Inputs
1
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 6.3V
Voltage - Supply, Digital
4.5V ~ 6.3V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types