
ADC0831CCWMX/NOPB | |
---|---|
DigiKey Part Number | ADC0831CCWMX/NOPBTR-ND - Tape & Reel (TR) ADC0831CCWMX/NOPBCT-ND - Cut Tape (CT) ADC0831CCWMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC0831CCWMX/NOPB |
Description | IC ADC 8BIT SAR 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC0831CCWMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 31.25k | |
Number of Inputs | 1 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 6.3V | |
Voltage - Supply, Digital | 4.5V ~ 6.3V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $41.11560 | $41,115.60 |
2,000 | $40.28814 | $80,576.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.97000 | $68.97 |
10 | $53.48600 | $534.86 |
25 | $49.62080 | $1,240.52 |
100 | $45.36990 | $4,536.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.60000 | $32.60 |
10 | $24.61700 | $246.17 |
25 | $22.62640 | $565.66 |
100 | $20.43960 | $2,043.96 |
250 | $19.39700 | $4,849.25 |