
ADC081S101CISD/NOPB | |
|---|---|
DigiKey Part Number | 296-ADC081S101CISD/NOPBTR-ND - Tape & Reel (TR) 296-ADC081S101CISD/NOPBCT-ND - Cut Tape (CT) 296-ADC081S101CISD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081S101CISD/NOPB |
Description | IC ADC 8BIT SAR 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADC081S101CISD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.46000 | $21.46 |
| 10 | $15.96600 | $159.66 |
| 25 | $14.59800 | $364.95 |
| 100 | $13.09270 | $1,309.27 |
| 250 | $12.37468 | $3,093.67 |
| 500 | $11.94190 | $5,970.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.58566 | $11,585.66 |
| 2,000 | $11.29244 | $22,584.88 |
| 3,000 | $11.14561 | $33,436.83 |
| 5,000 | $10.98290 | $54,914.50 |
| 7,000 | $10.88784 | $76,214.88 |

