
ADC081S101CIMFX/NOPB | |
---|---|
DigiKey Part Number | 296-44557-2-ND - Tape & Reel (TR) 296-44557-1-ND - Cut Tape (CT) 296-44557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081S101CIMFX/NOPB |
Description | IC ADC 8BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC081S101CIMFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.43000 | $21.43 |
10 | $15.94600 | $159.46 |
25 | $14.57960 | $364.49 |
100 | $13.07600 | $1,307.60 |
250 | $12.35888 | $3,089.72 |
500 | $11.92664 | $5,963.32 |
1,000 | $11.57086 | $11,570.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.13138 | $33,394.14 |
6,000 | $10.91629 | $65,497.74 |