20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-DIP
20-DIP Pkg

ADC0804LCN/NOPB

DigiKey Part Number
296-50603-ND
Manufacturer
Manufacturer Product Number
ADC0804LCN/NOPB
Description
IC ADC 8BIT SAR 20DIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADC0804LCN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
10k
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Supply
Voltage - Supply, Analog
4.5V ~ 6.3V
Voltage - Supply, Digital
4.5V ~ 6.3V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.