SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

905X0205100

DigiKey Part Number
296-50566-2-ND - Tape & Reel (TR)
296-50566-1-ND - Cut Tape (CT)
296-50566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
905X0205100
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
905X0205100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.57300$35.73
25$3.20400$80.10
100$2.79720$279.72
250$2.60196$650.49
500$2.48458$1,242.29
1,000$2.38786$2,387.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.26841$6,805.23
6,000$2.20995$13,259.70
9,000$2.18069$19,626.21
15,000$2.14825$32,223.75
21,000$2.12929$44,715.09
30,000$2.11106$63,331.80
Manufacturers Standard Package