
74SSTUB32868ZRHR | |
---|---|
DigiKey Part Number | 296-22074-2-ND - Tape & Reel (TR) 296-22074-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74SSTUB32868ZRHR |
Description | IC CONFIG REG BUF 28BIT 176NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1:2 Configurable Registered Buffer with Parity IC 176-NFBGA (6x15) |
Datasheet | Datasheet |
EDA/CAD Models | 74SSTUB32868ZRHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | 1:2 Configurable Registered Buffer with Parity | |
Supply Voltage | 1.7V ~ 1.9V | |
Number of Bits | 28 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 176-TFBGA | |
Supplier Device Package | 176-NFBGA (6x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.81000 | $135.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $85.27394 | $85,273.94 |