Similar
Similar
Similar
Similar
Similar

74LVC16T245DGGRG4 | |
|---|---|
DigiKey Part Number | 296-52614-2-ND - Tape & Reel (TR) 296-52614-1-ND - Cut Tape (CT) 296-52614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16T245DGGRG4 |
Description | IC TRANSLATION TXRX 1.65V |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC16T245DGGRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162245ADGG:11 | Nexperia USA Inc. | 0 | 1727-6366-1-ND | $7.07000 | Similar |
| 74LVC162245APAG | Renesas Electronics Corporation | 0 | 800-2623-5-ND | $0.00000 | Similar |
| 74LVC162245APAG8 | Renesas Electronics Corporation | 0 | 800-74LVC162245APAG8CT-ND | $0.00000 | Similar |
| 74LVCH162245APAG | Renesas Electronics Corporation | 0 | 800-1677-5-ND | $0.00000 | Similar |
| 74LVCH162245APAG8 | Renesas Electronics Corporation | 0 | 74LVCH162245APAG8-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.04756 | $22,095.12 |
| 4,000 | $10.81047 | $43,241.88 |
| 6,000 | $10.69181 | $64,150.86 |









