74FCT2574CTSOCTE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 744
Unit Price: $9.54000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT2574CTSOCTE4

DigiKey Part Number
74FCT2574CTSOCTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT2574CTSOCTE4
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74FCT2574CTSOCTE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Max Propagation Delay @ V, Max CL
5.2ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
15mA, 12mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
200 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes