74FCT162543CTPACT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $15.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $18.80000
Datasheet
SN74CB3Q16211DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT162543CTPACT

DigiKey Part Number
296-28258-2-ND - Tape & Reel (TR)
296-28258-1-ND - Cut Tape (CT)
296-28258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FCT162543CTPACT
Description
IC TXRX NON-INVERT 5.5V 56-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74FCT162543CTPACT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes