Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74FCT16244TPACTG4 | |
|---|---|
DigiKey Part Number | 74FCT16244TPACTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT16244TPACTG4 |
Description | IC BUFF 4.5V/5.5V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT16244TPACTG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT162244ATPAG | Renesas Electronics Corporation | 0 | 800-1578-5-ND | $0.00000 | Similar |
| 74FCT162244ATPAG8 | Renesas Electronics Corporation | 0 | 74FCT162244ATPAG8-ND | $0.00000 | Similar |
| 74FCT162244ATPVG | Renesas Electronics Corporation | 0 | 800-2151-ND | $11.84000 | Similar |
| 74FCT162244ATPVG8 | Renesas Electronics Corporation | 0 | 800-1579-1-ND | $5.57089 | Similar |
| 74FCT162244CTPAG | Renesas Electronics Corporation | 0 | 800-1580-5-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.10651 | $18,213.02 |
| 4,000 | $8.90415 | $35,616.60 |
| 6,000 | $8.80283 | $52,816.98 |



