Direct
Similar
Similar

74CBTLV3257PWRE4 | |
|---|---|
DigiKey Part Number | 74CBTLV3257PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3257PWRE4 |
Description | IC MUX/DEMUX 4 X 1:2 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV3257PWRE4 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-TSSOP |
Circuit 4 x 1:2 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3257PGG | Renesas Electronics Corporation | 0 | 800-1570-5-ND | $11.43000 | Direct |
| PI3B3257LE-2017 | Diodes Incorporated | 74 | 31-PI3B3257LE-2017-ND | $5.34000 | Similar |
| PI3B3257LEX | Diodes Incorporated | 4,362 | 31-PI3B3257LEXCT-ND | $5.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.43162 | $6,863.24 |
| 4,000 | $3.34079 | $13,363.16 |
| 6,000 | $3.29533 | $19,771.98 |
| 10,000 | $3.24494 | $32,449.40 |
| 14,000 | $3.21549 | $45,016.86 |
| 20,000 | $3.18716 | $63,743.20 |



