16 UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH4T245RSVR-NT

DigiKey Part Number
296-74AVCH4T245RSVR-NTTR-ND - Tape & Reel (TR)
296-74AVCH4T245RSVR-NTCT-ND - Cut Tape (CT)
296-74AVCH4T245RSVR-NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVCH4T245RSVR-NT
Description
IC TRANSLATION TXRX 3.6V 16-UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
74AVCH4T245RSVR-NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,228
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.49000$14.49
10$10.65200$106.52
25$9.68400$242.10
100$8.62470$862.47
250$8.11904$2,029.76
500$8.02290$4,011.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.25352$21,760.56
6,000$7.10193$42,611.58
9,000$7.02598$63,233.82
Manufacturers Standard Package