MFR Recommended
Similar
Similar
Similar

74AHCT1G04DCKTG4 | |
|---|---|
DigiKey Part Number | 74AHCT1G04DCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G04DCKTG4 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G04DCKTG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT1G04DCKR | Texas Instruments | 12,254 | 296-4706-1-ND | $0.99000 | MFR Recommended |
| 74AHCT1G04GV,125 | Nexperia USA Inc. | 29,913 | 1727-6023-1-ND | $1.56000 | Similar |
| NC7ST04P5X | onsemi | 35,126 | NC7ST04P5XCT-ND | $0.82000 | Similar |
| TC7SET04FU,LJ(CT | Toshiba Semiconductor and Storage | 63,303 | TC7SET04FULJ(CTCT-ND | $0.99000 | Similar |





