74AHCT1G02DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3,827
Unit Price: $1.23000
Datasheet

Direct


onsemi
In Stock: 25,448
Unit Price: $1.40000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,539
Unit Price: $0.99000
Datasheet
NOR Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G02DBVRG4

DigiKey Part Number
74AHCT1G02DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G02DBVRG4
Description
IC GATE NOR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G02DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.38310$4,149.30
6,000$1.34423$8,065.38
9,000$1.32475$11,922.75
15,000$1.30317$19,547.55
21,000$1.29057$27,101.97
30,000$1.27844$38,353.20
Manufacturers Standard Package