SN74CBT16390DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT16543DLR

DigiKey Part Number
296-1009-2-ND - Tape & Reel (TR)
296-1009-1-ND - Cut Tape (CT)
296-1009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ACT16543DLR
Description
IC TXRX NON-INVERT 5.5V 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT16543DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 37,205 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.80000$18.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.14598$13,145.98
2,000$12.82082$25,641.64
3,000$12.65802$37,974.06
5,000$12.47753$62,387.65
Manufacturers Standard Package

Other Suppliers on DigiKey

37,205In Stock
Ships from Rochester Electronics, LLC