
74ACT11373DWR | |
---|---|
DigiKey Part Number | 296-29395-2-ND - Tape & Reel (TR) 296-29395-1-ND - Cut Tape (CT) 296-29395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT11373DWR |
Description | IC D-TYPE TRANSP 8:8 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11373DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.92000 | $33.92 |
10 | $25.65900 | $256.59 |
25 | $23.59960 | $589.99 |
100 | $21.33240 | $2,133.24 |
250 | $20.78152 | $5,195.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $18.62190 | $37,243.80 |
4,000 | $18.25868 | $73,034.72 |