
74ACT11244DWR | |
---|---|
DigiKey Part Number | 296-74ACT11244DWRTR-ND - Tape & Reel (TR) 296-74ACT11244DWRCT-ND - Cut Tape (CT) 296-74ACT11244DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT11244DWR |
Description | IC BUFF NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11244DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.52000 | $32.52 |
10 | $24.60000 | $246.00 |
25 | $22.61320 | $565.33 |
100 | $20.42730 | $2,042.73 |
250 | $19.86176 | $4,965.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $17.81463 | $35,629.26 |
4,000 | $17.46439 | $69,857.56 |