Inverter IC 6 Channel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT11004PW

DigiKey Part Number
296-49524-ND
Manufacturer
Manufacturer Product Number
74ACT11004PW
Description
IC INVERTER 6CH 1IN 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT11004PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$24.50000$24.50
10$18.35900$183.59
70$15.48814$1,084.17
140$14.78986$2,070.58
280$14.21557$3,980.36
560$13.74268$7,695.90
1,050$13.38664$14,055.97
2,520$12.98469$32,721.42
5,040$12.72965$64,157.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

15,309In Stock
Ships from Rochester Electronics, LLC